8GB 800MHz DDR2 ECC Reg with Parity CL6 DIMM (Kit of 2) Dual Rank, x4. UPC: 740617140460
Kingston KVR800D2D4P6K2/8G technical specifications.
| Package/Case | DIMM |
| Max Frequency | 800MHz |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 72 |
| Operating Supply Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston KVR800D2D4P6K2/8G to view detailed technical specifications.
No datasheet is available for this part.