Kingston MBLY10G2/8GB technical specifications.
| Density | 8GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kingston MBLY10G2/8GB to view detailed technical specifications.
No datasheet is available for this part.