16GB microSDHC Class 10 Flash Card. UPC: 740617163292
Kingston SDC10/16GB technical specifications.
| Density | 16GB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kingston SDC10/16GB to view detailed technical specifications.
No datasheet is available for this part.