Kingston SV300S37A/60G technical specifications.
| Package/Case | 300 |
| ESD Protection | No |
| Height | 7mm |
| Interface | SATA |
| Length | 100.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Orientation | Horizontal |
| Width | 69.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingston SV300S37A/60G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.