60GB SSDNow V+200 SATA 3 2.5 (7mm height) w/Adapter. UPC: 740617207934
Kingston SVP200S37A60G technical specifications.
| ESD Protection | No |
| Height | 7mm |
| Interface | SATA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kingston SVP200S37A60G to view detailed technical specifications.
No datasheet is available for this part.