Kingtronics CKT6R8M350CTR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 2.38uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kingtronics CKT6R8M350CTR to view detailed technical specifications.
No datasheet is available for this part.