Kingtronics TKTR22M3502AR technical specifications.
| Capacitance | 0.22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Terminal Pitch | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingtronics TKTR22M3502AR to view detailed technical specifications.
No datasheet is available for this part.