Triple-axis accelerometer with selectable acceleration ranges of ±2g, ±4g, ±8g, and ±16g. Features a digital output and operates with a supply voltage range of 1.7V to 3.6V, with a typical operating voltage of 2.5V. This 12-pin LGA package sensor offers a wide operating temperature range from -40°C to 105°C.
Kionix KX132-1211 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2/±4/±8/±16g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Maximum Output Voltage | 0.4V |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 12 |
| Package/Case | LGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kionix KX132-1211 to view detailed technical specifications.
No datasheet is available for this part.