Asynchronous SRAM chip, 256K bit density (32K x 8), featuring a 15ns maximum access time. This surface-mount component operates at 3.3V with a voltage range of 3V to 3.6V. Housed in a 28-pin SOJ package (MO-077AB) with J-lead configuration, it offers a 1.27mm pin pitch and a maximum operating current of 100mA. Operating temperature range is -10°C to 85°C.
Kioxia TC55V328AJ-15 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.84(Max) |
| Package Width (mm) | 7.7 |
| Package Height (mm) | 2.5(Min) |
| Seated Plane Height (mm) | 3.5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-077AB |
| Density | 256Kbit |
| Address Bus Width | 15bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Density in Bits | 262144bit |
| Maximum Operating Current | 100mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 32K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kioxia TC55V328AJ-15 to view detailed technical specifications.
No datasheet is available for this part.