Async SRAM chip, 256K-bit density (32K x 8), features a 15ns maximum access time. This 28-pin TSOP-I (Thin Small Outline Package Type I) component operates at a typical 3.3V supply voltage, with a range of 3V to 3.6V. Designed for surface mounting, it utilizes a gull-wing lead shape and is housed in a plastic package measuring 8.2mm x 11.8mm x 1mm.
Kioxia TC55V328BFT-15(TM) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 8.2(Max) |
| Package Width (mm) | 11.8 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-183AA |
| Density | 256Kbit |
| Address Bus Width | 15bit |
| Maximum Access Time | 15ns |
| Timing Type | Asynchronous |
| Density in Bits | 262144bit |
| Maximum Operating Current | 100mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 32K |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kioxia TC55V328BFT-15(TM) to view detailed technical specifications.
No datasheet is available for this part.