Kioxia TC58256AFT(YBJ) technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Package Weight (g) | 0.53 |
| Mounting | Surface Mount |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kioxia TC58256AFT(YBJ) to view detailed technical specifications.
No datasheet is available for this part.