Kioxia TC58BYG0S3HBAI4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 9 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kioxia TC58BYG0S3HBAI4 to view detailed technical specifications.
No datasheet is available for this part.