This industrial-grade flash memory IC features 48 terminals and operates over a temperature range of -40°C to 85°C. It is designed for parallel access and has a JEDEC package code of R-PDSO-G48. The IC is supplied with a voltage range of 2.7V to 3.6V and has a temperature grade of industrial. It is a single-function device with a memory capacity of 134217728 words.
Kioxia TC58NVG0S3HTAI0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kioxia TC58NVG0S3HTAI0 to view detailed technical specifications.
No datasheet is available for this part.