This 48-pin TSOP1 package Flash memory IC operates within a commercial temperature range of 0 to 70°C. It is designed to function with a supply voltage between 2.7 and 3.6 volts. The device features a parallel interface and is constructed with a commercial-grade temperature rating.
Kioxia TC58NVG1S3HTA00 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kioxia TC58NVG1S3HTA00 to view detailed technical specifications.
No datasheet is available for this part.