1K-bit Serial EEPROM, organized as 128x8, operates at up to 1 MHz with a 3.3V supply. This 8-pin SSOP package features gull-wing leads for surface mounting, measuring 2mm x 2.3mm x 0.7mm. It offers 10 years of data retention and a maximum operating current of 1.5mA, suitable for temperatures from -40°C to 85°C.
Kioxia TC9WMA1FK(BRA) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.01 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Kbit |
| Interface Type | Serial |
| Maximum Operating Frequency | 1MHz |
| Organization | 128x8 |
| Maximum Operating Current | 1.5mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 1024bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | No |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 2.7 to 3.6V |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kioxia TC9WMA1FK(BRA) to view detailed technical specifications.
No datasheet is available for this part.