Kitagawa EFC-25-S technical specifications.
| Type | Flat Cable |
| Product Length | 44mm |
| Product Depth | 2mm |
| Height | 28.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kitagawa EFC-25-S to view detailed technical specifications.
No datasheet is available for this part.