Kitagawa FGC-3 M4 technical specifications.
| Mounting | Screw Mount |
| Product Length (mm) | 18 |
| Product Depth (mm) | 9.5 |
| Style | Clamp |
| Body Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kitagawa FGC-3 M4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.