Kitagawa GFPC-24-12-3 technical specifications.
| Type | Flat Cable |
| Product Length | 23.3mm |
| Product Depth | 12mm |
| Height | 3mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kitagawa GFPC-24-12-3 to view detailed technical specifications.
No datasheet is available for this part.