Kitagawa GFPC-25-15-3 technical specifications.
| Type | Flat Cable |
| Product Length | 25.5mm |
| Product Depth | 15mm |
| Height | 3mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kitagawa GFPC-25-15-3 to view detailed technical specifications.
No datasheet is available for this part.