Kitagawa GTR-12.5-8-12 technical specifications.
| Type | Toroid Core |
| Height | 12mm |
| Product Diameter | 12.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kitagawa GTR-12.5-8-12 to view detailed technical specifications.
No datasheet is available for this part.