Kitagawa LFC-20W technical specifications.
| Product Length (mm) | 30.4 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 7.2 |
| Style | Clamp |
| Color | Natural |
| Body Material | Nylon 6/6 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kitagawa LFC-20W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.