Kitagawa RFC-20-A technical specifications.
| Style | Clamp |
| Color | Black |
| Body Material | Plastic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Kitagawa RFC-20-A to view detailed technical specifications.
No datasheet is available for this part.