Kitagawa SFC-4 technical specifications.
| Product Length (mm) | 29.5 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 15 |
| Type | Sleeve Ferrite Core |
| Application | Easy Installation on Wired Cable |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kitagawa SFC-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.