Kitagawa SSC-58-12 technical specifications.
| Product Length (mm) | 57.6 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 6.5 |
| Type | Flat Core |
| Application | Ribbon Cables |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kitagawa SSC-58-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.