Kitagawa TR-12.5-8-12 technical specifications.
| Type | Non Split Toroid Core |
| Height | 12mm |
| Product Diameter | 12.6mm |
| Application | General Application |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kitagawa TR-12.5-8-12 to view detailed technical specifications.
No datasheet is available for this part.