Kitagawa TR-16-8-13 technical specifications.
| Product Height (mm) | 13 |
| Product Diameter (mm) | 16.5 |
| Type | Non Split Toroid Core |
| Application | General Application |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kitagawa TR-16-8-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.