Kitagawa TRCN-23-11-14 technical specifications.
| Product Length (mm) | 38 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 23.8 |
| Type | Toroid Core |
| Application | Easy Assembly on Wired or Connected Cables |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kitagawa TRCN-23-11-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.