Klein Tools 54439 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Packaging | Bulk |
| Weight | 4.5lb |
| RoHS | Unconfirmed |
Download the complete datasheet for Klein Tools 54439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.