
Klein Tools 54447 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 54447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
