
KLEIN TOOLS 603-3 SCREWDRIVER, CUSHION-GRIP, 76MM
Klein Tools 603-3 technical specifications.
| Package/Case | 603 |
| Length | 171mm |
| Reach SVHC Compliant | Unknown |
| Series | Tip-Ident® |
| Weight | 0.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 603-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
