
KLEIN TOOLS 603-4 SCREWDRIVER, PHILLIPS HEAD, 211MM
Klein Tools 603-4 technical specifications.
| Package/Case | 603 |
| Length | 211mm |
| Reach SVHC Compliant | Unknown |
| Series | Tip-Ident® |
| Weight | 0.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools 603-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.