Klein Tools CL100 technical specifications.
| Height | 4inch |
| Length | 11inch |
| Mount | Clamp |
| Weight | 1.16lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools CL100 to view detailed technical specifications.
No datasheet is available for this part.