
Klein Tools NCVT-1 technical specifications.
| Battery Type | ALKALINE |
| Height | 1inch |
| Primary Type | AC |
| Type | Voltage Detector, Electrical |
| Weight | 1.6oz |
| Width | 0.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools NCVT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
