Kit cable mapper & continuity tester scout pro lt vdv
Klein Tools VDV501-814 technical specifications.
| Height | 11.5inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools VDV501-814 to view detailed technical specifications.
No datasheet is available for this part.