Tester Type: Network Cable Tester Kit
Klein Tools VDV501-816 technical specifications.
| Height | 1.75inch |
| Length | 12.75inch |
| Mount | Cable |
| Weight | 1lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Klein Tools VDV501-816 to view detailed technical specifications.
No datasheet is available for this part.