KNF NF60-KPDC24V technical specifications.
| Type | NF 60 |
| Material Component (head) | PP |
| Material Component (valves) | EPDM |
| Material Component (O-rings) | EPDM |
| Material Component (Diaphragm) | PTFE |
| Material Component (Resonating Diaphragm) | PTFE |
| Motor | Direct Current Motor |
| Voltage/Frequencies | 24V |
| Nsf National Sanitary Foundation | Certifiec |
Download the complete datasheet for KNF NF60-KPDC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.