The OD4020-12LS fan features a 40mm axial design with a current rating of 70mA and a maximum operating temperature of 176°C. It measures 40mm in length, 20mm in width, and 40mm in height. The fan operates at a speed of 6200RPM and produces 7CFM airflow with a noise level of 20dBA. It is available in a package quantity of 40 units.
Knight Electronics OD4020-12LS technical specifications.
| Airflow | 7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 24dB |
| Package Quantity | 40 |
| RPM | 6200RPM |
| Series | OD4020 |
| Size | 40mm |
| Speed | 4500RPM |
| Termination | 2 Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4020-12LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.