Knipex 001117 technical specifications.
| Height | 1.5inch |
| Length | 8.25inch |
| Reach SVHC Compliant | Yes |
| Weight | 0.35lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Knipex 001117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
