Knitter-Switch ASE 2 E technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.05A |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 0.4@48VAC 48VDCVA |
| Mechanical Life | 60000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch ASE 2 E to view detailed technical specifications.
No datasheet is available for this part.