
Knitter-Switch ATE1D-RA technical specifications.
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Switching Voltage | 48V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE1D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
