
The ATE2D is a PCB mount toggle switch with a DPDT configuration, rated for 48V and 50mA. It has a mechanical life of 60,000 cycles and operates within a temperature range of -20°C to 80°C. The switch is RoHS compliant and features a PC pin termination. It measures 9.5mm in length, 5mm in width, and 5mm in depth.
Knitter-Switch ATE2D technical specifications.
| Actuator Length | 6mm |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | PCB, PC Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Voltage | 48V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
