Knitter-Switch ATE2D-VM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Brackets |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch ATE2D-VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.