Knitter-Switch CO 106 technical specifications.
| Type | Cover |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 140°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch CO 106 to view detailed technical specifications.
No datasheet is available for this part.