The DBP 9110 THR is a 10-position DIP switch with a SPST configuration and piano actuator style. It features PC pins for termination and a straight body orientation. The switch is designed for through-hole mounting and has a maximum current rating of 0.025A at 24VDC. The device has a maximum DC voltage rating of 24V and an electrical life of 2000 hours. It also has a mechanical life of 5000 cycles and operates within a temperature range of -40°C to 105°C.
Knitter-Switch DBP 9110 THR technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 2000Cycles |
| Mechanical Life | 5000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DBP 9110 THR to view detailed technical specifications.
No datasheet is available for this part.