Knitter-Switch DBP2110 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DBP2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.