Knitter-Switch DBP9102 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Knitter-Switch DBP9102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.