
The DBP9104 is a 4-position SPST slide actuator switch from Knitter-Switch. It has a contact current rating of 25mA and a maximum operating temperature of 70°C. The switch is designed for through hole mount and has a packaging type of rail/tube. It is not radiation hardened and is not RoHS compliant.
Knitter-Switch DBP9104 technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 25mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 10.87mm |
| Length | 11.16mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Knitter-Switch DBP9104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.