
SPST DIP switch featuring a raised slide actuator and 5 positions for OFF/ON control. This through-hole mounted component offers PC pin termination with a 2.54mm terminal pitch and 10.16mm total pitch. Rated for 0.025A at 24VDC, it boasts a mechanical life of 2000 cycles and operates within a temperature range of -40°C to 85°C. The straight body orientation measures 13.7mm in length, 9.6mm in depth, and 4.8mm in height.
Knitter-Switch DBS3105 technical specifications.
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.1 |
| Terminal Pitch (mm) | 2.54 |
| Total Pitch (mm) | 10.16 |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 13.7 |
| Product Depth (mm) | 9.6 |
| Product Height (mm) | 6.7 |
| Package Type | DIP |
| Number of Terminals | 10 |
| Body Length (mm) | 13.7 |
| Body Depth (mm) | 9.6 |
| Body Height (mm) | 4.8 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D2611 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knitter-Switch DBS3105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.