Knitter-Switch DBS9004K technical specifications.
| Actuator Type | SLIDE |
| Contact Current Rating | 25mA |
| Contact Material | Brass, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DBS9004K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.