
Knitter-Switch DHS104 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Depth | 8mm |
| Length | 6.81mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Knitter-Switch DHS104 to view detailed technical specifications.
No datasheet is available for this part.